
* Images are for reference only
SXT3247AA48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA48-22.1184M
- JLCPCB Part #
- C6536576
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 22.1184MHz 50Ω 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2050
200+
$0.4808
500+
$0.4646
1000+
$0.4566
Related Products

SXT3247BA48-22.1184M
Suntsu Electronics, Inc.
$1.2163

SXT32417AA48-22.1184M
Suntsu Electronics, Inc.
$0.9260

SXT3249AA48-22.1184M
Suntsu Electronics, Inc.
$1.1002

SXT3248FC16-50.000M
Suntsu Electronics, Inc.
$0.6727

SXT32411DA16-50.000M
Suntsu Electronics, Inc.
$0.5985

SXT3248ED17-16.000M
Suntsu Electronics, Inc.
$1.2002
Welcome back, may I help you?