
* Images are for reference only
SXT3248EB07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EB07-27.120M
- JLCPCB Part #
- C6537274
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 27.12MHz 50Ω 8pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9464
200+
$0.3776
500+
$0.3664
1000+
$0.3599
Related Products

SXT3248EB17-27.120M
Suntsu Electronics, Inc.
$0.9496

SXT3248EA07-27.120M
Suntsu Electronics, Inc.
$0.9367

SXT2248EB07-27.120M
Suntsu Electronics, Inc.
$1.2163

SXT32410EB38-12.288M
Suntsu Electronics, Inc.
$0.9688

SXT32417EE07-19.200M
Suntsu Electronics, Inc.
$1.2066

M26000K518
ECEC(ZheJiang E ast Crystal Elec)
$0.1591
Welcome back, may I help you?