* Images are for reference only
RGS1A60D92KKE
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RGS1A60D92KKE
- JLCPCB Part #
- C6269436
- Package
- -
- Description
- 42V~600V 4V~32V 1 Form A (SPST-NO) 90A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
RGS1A60D92KKE technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RGS1A60D92KKE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RGS1A60D92KKE symbol, PCB footprint from the free EasyEDA PCB design tool.
RGS1A60D92KKE datasheets or manufacturer documentation.
Datasheet: RGS1A60D92KKE Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
IC17CNC04NO-K
Carlo Gavazzi Computing Solutions
$129.7785
-
ICB12L50F06PO
Carlo Gavazzi Computing Solutions
$74.205
-
VR3A
Carlo Gavazzi Computing Solutions
$1841.46
-
DR10TI
Carlo Gavazzi Computing Solutions
$501.6285
-
IA12FLF02NC
Carlo Gavazzi Computing Solutions
$129.7785
-
UA30EAD35NPTI
Carlo Gavazzi Computing Solutions
$691.314