* Images are for reference only
RM1A60D75
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RM1A60D75
- JLCPCB Part #
- C6186717
- Package
- -
- Description
- 42V~660V 1 Form A (SPST-NO) 75A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
RM1A60D75 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RM1A60D75 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RM1A60D75 symbol, PCB footprint from the free EasyEDA PCB design tool.
RM1A60D75 datasheets or manufacturer documentation.
Datasheet: RM1A60D75 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ICB12S30F04PC
Carlo Gavazzi Computing Solutions
$61.38
-
RSBS2332A2V23C24HP
Carlo Gavazzi Computing Solutions
$1050.306
-
ICB18L50F08NC
Carlo Gavazzi Computing Solutions
$73.2885
-
ICB30L50N22PAM1
Carlo Gavazzi Computing Solutions
$86.217
-
RCI003A120V
Carlo Gavazzi Computing Solutions
$33.2355
-
RK2A60D50P
Carlo Gavazzi Computing Solutions
$225.651