
* Images are for reference only
SXT32419BA16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BA16-19.200M
- JLCPCB Part #
- C6268281
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19.2MHz 19pF 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0838
200+
$0.4329
500+
$0.4184
1000+
$0.4119
Related Products

SXT32419BB16-19.200M
Suntsu Electronics, Inc.
$1.0951

SXT32412BA16-19.200M
Suntsu Electronics, Inc.
$0.5637

SXT32410BA16-19.200M
Suntsu Electronics, Inc.
$1.0854

SXT32417CA16-22.1184M
Suntsu Electronics, Inc.
$0.9691

SXT3247AA48-38.400M
Suntsu Electronics, Inc.
$1.5651

SXT32419DD48-30.000M
Suntsu Electronics, Inc.
$1.0030
Welcome back, may I help you?