
* Images are for reference only
SXT21412AA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412AA38-24.000M
- JLCPCB Part #
- C6242176
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 12pF 24MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3889
200+
$0.5550
500+
$0.5356
1000+
$0.5275
Related Products

SXT22412AA38-24.000M
Suntsu Electronics, Inc.
$0.9405

SXT21422AA38-24.000M
Suntsu Electronics, Inc.
$1.4535

SXT21415AA38-24.000M
Suntsu Electronics, Inc.
$1.4906

SXT21418BA27-48.000M
Suntsu Electronics, Inc.
$1.2405

SXT21418EE07-50.000M
Suntsu Electronics, Inc.
$1.6083

SXT21412DA17-27.120M
Suntsu Electronics, Inc.
$1.2760
Welcome back, may I help you?