
* Images are for reference only
SXT32418FB48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FB48-48.000M
- JLCPCB Part #
- C6268051
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 40Ω 48MHz ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9825
200+
$0.3930
500+
$0.3785
1000+
$0.3721
Related Products

SXT32418EB48-48.000M
Suntsu Electronics, Inc.
$0.8826

SXT32418DB48-48.000M
Suntsu Electronics, Inc.
$0.8037

SXT32418FB48-40.000M
Suntsu Electronics, Inc.
$0.9825

SXT32410EE07-14.31818M
Suntsu Electronics, Inc.
$1.2128

SXT32418FC07-27.120M
Suntsu Electronics, Inc.
$1.4302

SXT32420CA48-11.0592M
Suntsu Electronics, Inc.
$0.6652
Welcome back, may I help you?