
* Images are for reference only
SXT32418FC07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FC07-27.120M
- JLCPCB Part #
- C6268061
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 27.12MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4325
200+
$0.5727
500+
$0.5533
1000+
$0.5437
Related Products

SXT32418FE07-27.120M
Suntsu Electronics, Inc.
$1.5244

SXT32418FD07-27.120M
Suntsu Electronics, Inc.
$1.4777

SXT32418FC17-27.120M
Suntsu Electronics, Inc.
$1.4470

SXT32410EB38-38.400M
Suntsu Electronics, Inc.
$1.0002

SXT32419CA38-30.000M
Suntsu Electronics, Inc.
$0.7808

FA-238 16.66667MD30X-W
Seiko Epson
$0.4869
Welcome back, may I help you?