
* Images are for reference only
SXT32418FB16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FB16-19.200M
- JLCPCB Part #
- C6267991
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 19.2MHz 70Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2340
200+
$0.4926
500+
$0.4765
1000+
$0.4684
Related Products

SXT32418DB16-19.200M
Suntsu Electronics, Inc.
$1.1451

SXT32418FE16-19.200M
Suntsu Electronics, Inc.
$1.2647

SXT32418FD16-19.200M
Suntsu Electronics, Inc.
$1.2550

SXT32410EA38-19.200M
Suntsu Electronics, Inc.
$1.1887

SXT32417EB16-13.000M
Suntsu Electronics, Inc.
$0.9869

SXT32418FC17-26.000M
Suntsu Electronics, Inc.
$1.0789
Welcome back, may I help you?