
* Images are for reference only
SXT32418CA07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CA07-38.400M
- JLCPCB Part #
- C5941349
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 38.4MHz 40Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8461
200+
$0.3391
500+
$0.3278
1000+
$0.3214
Related Products

SXT32418CA17-38.400M
Suntsu Electronics, Inc.
$0.8687

SXT32410CA07-38.400M
Suntsu Electronics, Inc.
$0.9058

SXT32419CA07-38.400M
Suntsu Electronics, Inc.
$1.0479

SXT32411BB27-30.000M
Suntsu Electronics, Inc.
$1.2611

SXT32411CB07-14.31818M
Suntsu Electronics, Inc.
$1.0447

SXT32419CA38-32.000M
Suntsu Electronics, Inc.
$0.9284
Welcome back, may I help you?