
* Images are for reference only
SXT2249AA07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249AA07-27.120M
- JLCPCB Part #
- C6258231
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 27.12MHz 80Ω 9pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0671
200+
$0.4259
500+
$0.4131
1000+
$0.4050
Related Products

SXT2149AA07-27.120M
Suntsu Electronics, Inc.
$1.3339

SXT2247AA07-27.120M
Suntsu Electronics, Inc.
$0.6798

SXT2249BA07-27.120M
Suntsu Electronics, Inc.
$1.1619

SXT22419DA16-32.000M
Suntsu Electronics, Inc.
$1.2053

SXT2248FE07-24.576M
Suntsu Electronics, Inc.
$1.4335

SXT22416DA16-22.1184M
Suntsu Electronics, Inc.
$1.0317