
* Images are for reference only
SXT32420DA48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DA48-13.000M
- JLCPCB Part #
- C6325909
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 13MHz 20pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9385
200+
$0.3745
500+
$0.3632
1000+
$0.3568
Related Products

SXT32420AA48-13.000M
Suntsu Electronics, Inc.
$0.8791

SXT32420DA38-13.000M
Suntsu Electronics, Inc.
$0.9369

SXT32420BA48-13.000M
Suntsu Electronics, Inc.
$0.8887

SXT32413AA38-44.000M
Suntsu Electronics, Inc.
$1.9751

SXT32412FB07-29.4912M
Suntsu Electronics, Inc.
$1.2005

SXT32412DB07-32.000M
Suntsu Electronics, Inc.
$0.9675