
* Images are for reference only
SXT32418BA27-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BA27-29.4912M
- JLCPCB Part #
- C6266043
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 29.4912MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9664
200+
$0.3863
500+
$0.3735
1000+
$0.3670
Related Products

SXT32418DA27-29.4912M
Suntsu Electronics, Inc.
$1.0466

SXT32418CA27-29.4912M
Suntsu Electronics, Inc.
$0.9985

SXT32418BA07-29.4912M
Suntsu Electronics, Inc.
$0.9584

SXT32419CC16-28.63636M
Suntsu Electronics, Inc.
$1.1668

SXT3249DB38-13.560M
Suntsu Electronics, Inc.
$0.5385

SXT32411BB16-32.000M
Suntsu Electronics, Inc.
$1.2228
Welcome back, may I help you?