
* Images are for reference only
SXT21410FA27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FA27-32.000M
- JLCPCB Part #
- C6510138
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 10pF 32MHz ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0109
200+
$0.4034
500+
$0.3906
1000+
$0.3841
Related Products

SXT21410FD27-32.000M
Suntsu Electronics, Inc.
$1.0430

SXT21410FA17-32.000M
Suntsu Electronics, Inc.
$0.8341

SXT21412FA27-32.000M
Suntsu Electronics, Inc.
$1.1796

SXT2149BA07-16.000M
Suntsu Electronics, Inc.
$1.1475

402F54012IAR
CTS Electronic Components
$1.0591

SXT21411DB16-37.400M
Suntsu Electronics, Inc.
$0.8405