
* Images are for reference only
SXT21421DA38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421DA38-16.384M
- JLCPCB Part #
- C7028659
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 16.384MHz 200Ω 21pF ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1323
200+
$0.4523
500+
$0.4361
1000+
$0.4297
Related Products

SXT21412DA38-16.384M
Suntsu Electronics, Inc.
$1.1323

SXT21411DA38-16.384M
Suntsu Electronics, Inc.
$1.1323

SXT21421DB38-16.384M
Suntsu Electronics, Inc.
$1.1565

C1E-24.000-4-3030-R
AKER
$0.7753

SXT21410FD07-24.000M
Suntsu Electronics, Inc.
$2.8443

SXT21420BB16-52.000M
Suntsu Electronics, Inc.
$1.8558
Welcome back, may I help you?