
* Images are for reference only
SXT32416BA38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BA38-48.000M
- JLCPCB Part #
- C6265134
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 16pF 40Ω 48MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8811
200+
$0.3518
500+
$0.3405
1000+
$0.3341
Related Products

SXT32411BA38-48.000M
Suntsu Electronics, Inc.
$0.9199

SXT32416AA38-48.000M
Suntsu Electronics, Inc.
$0.7424

SXT32410BA38-48.000M
Suntsu Electronics, Inc.
$0.7052

SXT32410CA16-19.200M
Suntsu Electronics, Inc.
$1.1054

SXT32420DC27-14.7456M
Suntsu Electronics, Inc.
$0.9021

FL1430037
Diodes Incorporated
$0.8973
Welcome back, may I help you?