
* Images are for reference only
SXT32419CC07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CC07-22.1184M
- JLCPCB Part #
- C5965109
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 22.1184MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9962
200+
$0.3985
500+
$0.3840
1000+
$0.3776
Related Products

SXT32419CA07-22.1184M
Suntsu Electronics, Inc.
$0.9608

SXT32418CC07-22.1184M
Suntsu Electronics, Inc.
$0.9962

SXT32419CC27-22.1184M
Suntsu Electronics, Inc.
$1.0042

ECS-160-20-33-CKM-TR
ECS
$1.3817

SXT32418DD38-20.000M
Suntsu Electronics, Inc.
$0.8291

SXT32418DC07-44.000M
Suntsu Electronics, Inc.
$2.0790
Welcome back, may I help you?