
* Images are for reference only
SXT32419EC48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EC48-22.1184M
- JLCPCB Part #
- C7110019
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 19pF 22.1184MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1393
200+
$0.4551
500+
$0.4406
1000+
$0.4325
Related Products

SXT32419EE48-22.1184M
Suntsu Electronics, Inc.
$1.1748

SXT32412EC48-22.1184M
Suntsu Electronics, Inc.
$1.3410

SXT22419EC48-22.1184M
Suntsu Electronics, Inc.
$1.1716

SXT3248CA16-36.000M
Suntsu Electronics, Inc.
$1.4346

SXT32413DA07-50.000M
Suntsu Electronics, Inc.
$0.5955

SXT32410DC07-24.000M
Suntsu Electronics, Inc.
$1.3281
Welcome back, may I help you?