
* Images are for reference only
SXT22410BB07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BB07-40.000M
- JLCPCB Part #
- C6692795
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 40MHz 50Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0490
200+
$0.8187
500+
$0.7912
1000+
$0.7767
Related Products

SXT22411BB07-40.000M
Suntsu Electronics, Inc.
$1.5065

SXT22410BB07-48.000M
Suntsu Electronics, Inc.
$2.0490

SXT21410BB07-40.000M
Suntsu Electronics, Inc.
$1.2917

SXT22415AA07-18.432M
Suntsu Electronics, Inc.
$1.0947

SXT22411DC16-22.1184M
Suntsu Electronics, Inc.
$1.2885

C2E-48.000-8-1530-X-R
AKER
$0.6217
Welcome back, may I help you?