
* Images are for reference only
SXT21418CA07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CA07-26.000M
- JLCPCB Part #
- C7331997
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 18pF 26MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7166
200+
$0.2860
500+
$0.2764
1000+
$0.2732
Related Products

SXT21418AA07-26.000M
Suntsu Electronics, Inc.
$2.1610

SXT21418CA27-26.000M
Suntsu Electronics, Inc.
$2.2574

SXT21418CB07-26.000M
Suntsu Electronics, Inc.
$2.2702

SXT21415AA17-24.000M
Suntsu Electronics, Inc.
$1.4235

SXT2148EC16-16.000M
Suntsu Electronics, Inc.
$1.2147

SXT21416DC16-18.432M
Suntsu Electronics, Inc.
$1.3609
Welcome back, may I help you?