
* Images are for reference only
SXT32412FE38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FE38-18.432M
- JLCPCB Part #
- C6264193
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 18.432MHz 70Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4180
200+
$0.5656
500+
$0.5479
1000+
$0.5382
Related Products

SXT32412EE38-18.432M
Suntsu Electronics, Inc.
$1.3616

SXT32412FA38-18.432M
Suntsu Electronics, Inc.
$1.3729

SXT32410FE38-18.432M
Suntsu Electronics, Inc.
$1.0103

SXT32410FB16-14.7456M
Suntsu Electronics, Inc.
$1.4583

SXT32410EA07-24.576M
Suntsu Electronics, Inc.
$1.0796

SXT32415BB48-14.31818M
Suntsu Electronics, Inc.
$0.6671
Welcome back, may I help you?