
* Images are for reference only
SXT2248AA07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248AA07-12.000M
- JLCPCB Part #
- C7341487
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12MHz 8pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8459
200+
$0.3377
500+
$0.3265
1000+
$0.3217
Related Products

SXT22418AA07-12.000M
Suntsu Electronics, Inc.
$0.9633

SXT2248AA27-12.000M
Suntsu Electronics, Inc.
$0.8507

SXT2248FA07-12.000M
Suntsu Electronics, Inc.
$1.0067

SXT22420DA16-14.7456M
Suntsu Electronics, Inc.
$0.8234

SXT22411CA17-14.31818M
Suntsu Electronics, Inc.
$1.1643

SXT2247CA16-16.000M
Suntsu Electronics, Inc.
$0.7623