
* Images are for reference only
SXT32410EA07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EA07-24.576M
- JLCPCB Part #
- C6525380
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 24.576MHz 50Ω ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0803
200+
$0.4321
500+
$0.4176
1000+
$0.4096
Related Products

SXT32410EA17-24.576M
Suntsu Electronics, Inc.
$1.0948

SXT32418EA07-24.576M
Suntsu Electronics, Inc.
$0.8562

SXT32410EE07-24.576M
Suntsu Electronics, Inc.
$0.7127

SXT32418CA48-11.0592M
Suntsu Electronics, Inc.
$0.6659

SXT32410CB38-52.000M
Suntsu Electronics, Inc.
$0.9739

SXT32412FB27-27.000M
Suntsu Electronics, Inc.
$1.2689
Welcome back, may I help you?