
* Images are for reference only
R1501S051B-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1501S051B-E2-FE
- JLCPCB Part #
- C6262888
- Package
- HSOP-6J
- Description
- -40℃~+105℃ 1 1A 24V 5.1V 60dB@(1kHz) 70uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5638
200+
$0.2265
500+
$0.2185
1000+
$0.2153
Related Products

R1501S054B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5638

R1501S050B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5638

R1501S055B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5638

R1524S060B-E2-YE
Nisshinbo Micro Devices Inc.
$0.8962

RP131S301D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3171

R1173S121D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4409
Welcome back, may I help you?