
* Images are for reference only
R1173S121D-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1173S121D-E2-FE
- JLCPCB Part #
- C3751426
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 1.2V 180mV@(1A) 1A 30uVrms 60uA 6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4434
200+
$0.1716
500+
$0.1656
1000+
$0.1626
Related Products

R1173S181D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4523

R1173S121B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4434

R1173S111D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4523

RP111S121D-E2-JE
Nisshinbo Micro Devices Inc.
$0.7365

RP131S111D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3252

R1172S161D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4523
Welcome back, may I help you?