
* Images are for reference only
R1501S055B-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1501S055B-E2-FE
- JLCPCB Part #
- C5854026
- Package
- HSOP-6J
- Description
- -40℃~+105℃@(Ta) 1 160uA 1A 24V 5.5V 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5646
200+
$0.2268
500+
$0.2188
1000+
$0.2156
Related Products

R1501S155B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5662

R1501S054B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5646

R1501S051B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5646

R1170S501B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4504

R1518S501B-E2-FE
Nisshinbo Micro Devices Inc.
$0.6338

R1517S001C-E2-KE
Nisshinbo Micro Devices Inc.
$1.0954