This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1170D331A-TR-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1170D331A-TR-FE
JLCPCB Part #
C6262803
Package
SON1612-6
Description
-40℃~+85℃ 1 120mV@(300mA) 3.3V 50dB@(1kHz) 6V 800mA 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3797
200+ $0.5509
500+ $0.5317
1000+ $0.5236
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons