
* Images are for reference only
SXT22418DD17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD17-13.560M
- JLCPCB Part #
- C6254476
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13.56MHz 18pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6211
200+
$0.2485
500+
$0.2404
1000+
$0.2356
Related Products

SXT22418ED17-13.560M
Suntsu Electronics, Inc.
$0.6485

SXT22411DD17-13.560M
Suntsu Electronics, Inc.
$1.1486

SXT22413DD17-13.560M
Suntsu Electronics, Inc.
$1.1486

SXT22412CB27-37.400M
Suntsu Electronics, Inc.
$1.0631

FH2000051Q
Diodes Incorporated
$1.0454

SXT22413CC48-14.31818M
Suntsu Electronics, Inc.
$1.2212
Welcome back, may I help you?