
* Images are for reference only
SXT32418DA17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DA17-24.576M
- JLCPCB Part #
- C5941557
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 24.576MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7796
200+
$0.3109
500+
$0.3012
1000+
$0.2964
Related Products

SXT22418DA17-24.576M
Suntsu Electronics, Inc.
$2.5753

SXT32418DA07-24.576M
Suntsu Electronics, Inc.
$0.7715

SXT32418EA17-24.576M
Suntsu Electronics, Inc.
$0.8617

SXT32412EC07-18.432M
Suntsu Electronics, Inc.
$1.3320

SXT32416DA38-14.7456M
Suntsu Electronics, Inc.
$0.8408

SXT3248DB38-32.000M
Suntsu Electronics, Inc.
$1.2225
Welcome back, may I help you?