
* Images are for reference only
SXT32410FD48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FD48-24.000M
- JLCPCB Part #
- C6259740
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 24MHz 50Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4862
200+
$0.5929
500+
$0.5736
1000+
$0.5640
Related Products

SXT32410DD48-24.000M
Suntsu Electronics, Inc.
$1.3496

SXT32410FD48-44.000M
Suntsu Electronics, Inc.
$2.2317

SXT32412FD48-24.000M
Suntsu Electronics, Inc.
$1.5103

7V-27.000MAAQ-T
TXC Corp
$0.7664

SXT32412BA27-50.000M
Suntsu Electronics, Inc.
$0.5624

SXT32410CB38-13.000M
Suntsu Electronics, Inc.
$1.0154
Welcome back, may I help you?