
* Images are for reference only
SXT32416BA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BA07-37.400M
- JLCPCB Part #
- C5940246
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16pF 37.4MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3336
200+
$0.5331
500+
$0.5138
1000+
$0.5058
Related Products

SXT32419BA07-37.400M
Suntsu Electronics, Inc.
$1.3336

SXT32411BA07-37.400M
Suntsu Electronics, Inc.
$0.9358

SXT32412BA07-37.400M
Suntsu Electronics, Inc.
$0.9358

SXT32419CA17-37.400M
Suntsu Electronics, Inc.
$1.3561

SXT32418ED07-36.000M
Suntsu Electronics, Inc.
$1.6315

SXT32418FD17-25.000M
Suntsu Electronics, Inc.
$1.0276
Welcome back, may I help you?