
* Images are for reference only
SXT32410FB07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FB07-27.120M
- JLCPCB Part #
- C6259575
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 27.12MHz 50Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0490
200+
$0.4196
500+
$0.4051
1000+
$0.3986
Related Products

SXT32410CB07-27.120M
Suntsu Electronics, Inc.
$0.9166

SXT32410FA07-27.120M
Suntsu Electronics, Inc.
$1.0377

SXT32410FC07-27.120M
Suntsu Electronics, Inc.
$1.0603

SXT32413CC48-37.400M
Suntsu Electronics, Inc.
$0.9860

SXT3248BA17-52.000M
Suntsu Electronics, Inc.
$0.9408

FL3200001
Diodes Incorporated
$0.8973
Welcome back, may I help you?