
* Images are for reference only
SXT3247BA07-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247BA07-11.0592M
- JLCPCB Part #
- C7351117
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 11.0592MHz 250Ω 7pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7504
200+
$0.3002
500+
$0.2905
1000+
$0.2857
Related Products

SXT32417BA07-11.0592M
Suntsu Electronics, Inc.
$0.6391

SXT3247BB07-11.0592M
Suntsu Electronics, Inc.
$0.7617

SXT3249BA07-11.0592M
Suntsu Electronics, Inc.
$0.7504

SXT32411DD17-19.6608M
Suntsu Electronics, Inc.
$1.5266

SXT32414BB27-12.288M
Suntsu Electronics, Inc.
$0.5729

SXT32420DC38-12.288M
Suntsu Electronics, Inc.
$0.7520
Welcome back, may I help you?