
* Images are for reference only
SXT32410EE17-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EE17-28.63636M
- JLCPCB Part #
- C6259465
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 28.63636MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2078
200+
$0.4819
500+
$0.4658
1000+
$0.4578
Related Products

SXT32410EC17-28.63636M
Suntsu Electronics, Inc.
$1.1709

SXT32410EE27-28.63636M
Suntsu Electronics, Inc.
$1.2110

SXT32410EB17-28.63636M
Suntsu Electronics, Inc.
$1.1516

SXT3248DB16-32.000M
Suntsu Electronics, Inc.
$1.2126

SXT32411DD07-22.1184M
Suntsu Electronics, Inc.
$1.2913

CXAF-022118-3F16E40
AKER
$0.5766
Welcome back, may I help you?