
* Images are for reference only
SXT21412AA07-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412AA07-52.000M
- JLCPCB Part #
- C5915350
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 12pF 52MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8305
200+
$0.7300
500+
$0.7058
1000+
$0.6945
Related Products

SXT21411AA07-52.000M
Suntsu Electronics, Inc.
$1.8305

SXT21422AA07-52.000M
Suntsu Electronics, Inc.
$1.8305

SXT21412AA17-52.000M
Suntsu Electronics, Inc.
$1.8337

SXT21412BA38-48.000M
Suntsu Electronics, Inc.
$1.1392

SXT21419AA48-37.400M
Suntsu Electronics, Inc.
$1.1151

402F40011CDR
CTS Electronic Components
$1.0458
Welcome back, may I help you?