
* Images are for reference only
SXT2248EE17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE17-12.000M
- JLCPCB Part #
- C6258674
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 12MHz 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9978
200+
$0.3985
500+
$0.3856
1000+
$0.3792
Related Products

SXT2248EC17-12.000M
Suntsu Electronics, Inc.
$0.9769

SXT2248EA17-12.000M
Suntsu Electronics, Inc.
$0.9560

SXT22418EE17-12.000M
Suntsu Electronics, Inc.
$1.1375

SXT22414CB38-19.200M
Suntsu Electronics, Inc.
$1.2179

SXT22418BB17-19.200M
Suntsu Electronics, Inc.
$1.1970

SXT22422CA17-14.7456M
Suntsu Electronics, Inc.
$0.7327
Welcome back, may I help you?