
* Images are for reference only
SXT22422CA17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CA17-14.7456M
- JLCPCB Part #
- C6257424
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.7456MHz 22pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7356
200+
$0.2936
500+
$0.2840
1000+
$0.2791
Related Products

SXT22422CC17-14.7456M
Suntsu Electronics, Inc.
$0.8002

SXT22420CA17-14.7456M
Suntsu Electronics, Inc.
$0.7356

SXT22422AA17-14.7456M
Suntsu Electronics, Inc.
$0.6388

C2E-16.000-10-1015-X-R
AKER
$0.6211

SXT22418ED48-13.000M
Suntsu Electronics, Inc.
$1.0131

SXT22418FC48-24.000M
Suntsu Electronics, Inc.
$1.0695
Welcome back, may I help you?