
* Images are for reference only
SXT22419BB27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BB27-24.576M
- JLCPCB Part #
- C5777816
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 24.576MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5377
200+
$1.0125
500+
$0.9787
1000+
$0.9626
Related Products

SXT22419BB07-24.576M
Suntsu Electronics, Inc.
$2.5071

SXT22419CB27-24.576M
Suntsu Electronics, Inc.
$2.6587

SXT22417BB27-24.576M
Suntsu Electronics, Inc.
$2.5377

SXT22420AA07-25.000M
Suntsu Electronics, Inc.
$0.6595

SXT22418CC07-25.000M
Suntsu Electronics, Inc.
$0.7014

SXT22412FA27-18.432M
Suntsu Electronics, Inc.
$1.7252
Welcome back, may I help you?