
* Images are for reference only
SXT32417EE07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EE07-22.1184M
- JLCPCB Part #
- C5783734
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 17pF 22.1184MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1599
200+
$0.4630
500+
$0.4469
1000+
$0.4404
Related Products

SXT32417EE27-22.1184M
Suntsu Electronics, Inc.
$1.1679

SXT32418EE07-22.1184M
Suntsu Electronics, Inc.
$1.1599

SXT32417EC07-22.1184M
Suntsu Electronics, Inc.
$1.1244

RFX-32-27.0M50IY18
RFX Group
$0.5082

SXT32410DC16-37.400M
Suntsu Electronics, Inc.
$1.0099

M13560C008
ECEC(ZheJiang E ast Crystal Elec)
$0.1597
Welcome back, may I help you?