
* Images are for reference only
SXT2248BB27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BB27-12.000M
- JLCPCB Part #
- C6257661
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12MHz 8pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7184
200+
$0.2867
500+
$0.2771
1000+
$0.2722
Related Products

SXT2248BB07-12.000M
Suntsu Electronics, Inc.
$0.8681

SXT22418BB27-12.000M
Suntsu Electronics, Inc.
$0.7184

SXT2248FB27-12.000M
Suntsu Electronics, Inc.
$1.0227

SXT22421DC17-50.000M
Suntsu Electronics, Inc.
$1.3803

SXT22413BA27-13.000M
Suntsu Electronics, Inc.
$0.9905

SXT2248EA07-30.000M
Suntsu Electronics, Inc.
$1.3046
Welcome back, may I help you?