
* Images are for reference only
SXT22413BA27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA27-13.000M
- JLCPCB Part #
- C7100929
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13MHz 13pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9930
200+
$0.3972
500+
$0.3827
1000+
$0.3763
Related Products

SXT22413BA07-13.000M
Suntsu Electronics, Inc.
$0.9866

SXT22416BA27-13.000M
Suntsu Electronics, Inc.
$0.8897

SXT22413BB27-13.000M
Suntsu Electronics, Inc.
$1.0043

SXT22413CB07-14.7456M
Suntsu Electronics, Inc.
$0.6717

SXT22419ED17-16.384M
Suntsu Electronics, Inc.
$1.2966

SXT22412ED07-20.000M
Suntsu Electronics, Inc.
$1.4048
Welcome back, may I help you?