
* Images are for reference only
SXT22418BB27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BB27-12.000M
- JLCPCB Part #
- C7380792
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12MHz 18pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7191
200+
$0.2870
500+
$0.2774
1000+
$0.2725
Related Products

SXT22418BB17-12.000M
Suntsu Electronics, Inc.
$0.9948

SXT22417BB27-12.000M
Suntsu Electronics, Inc.
$1.0980

SXT22419BB27-12.000M
Suntsu Electronics, Inc.
$1.0271

SXT22412FB17-18.432M
Suntsu Electronics, Inc.
$1.7348

SXT2248FA07-20.000M
Suntsu Electronics, Inc.
$1.3801

SXT22418BA38-12.000M
Suntsu Electronics, Inc.
$0.9868
Welcome back, may I help you?