
* Images are for reference only
SXT2248AA17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248AA17-20.000M
- JLCPCB Part #
- C6257602
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 20MHz 80Ω 8pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2516
200+
$0.4997
500+
$0.4836
1000+
$0.4756
Related Products

SXT2248AA17-24.000M
Suntsu Electronics, Inc.
$1.1167

SXT2248CA17-20.000M
Suntsu Electronics, Inc.
$1.2050

SXT2248AA17-40.000M
Suntsu Electronics, Inc.
$1.0283

SXT22416BA48-18.432M
Suntsu Electronics, Inc.
$1.1102

SXT22410BA07-12.288M
Suntsu Electronics, Inc.
$0.8242

SXT22410FA17-30.000M
Suntsu Electronics, Inc.
$2.3730
Welcome back, may I help you?