
* Images are for reference only
SXT32410DA16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DA16-13.000M
- JLCPCB Part #
- C7341604
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 10pF 13MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0358
200+
$0.4140
500+
$0.3995
1000+
$0.3931
Related Products

SXT32419DA16-13.000M
Suntsu Electronics, Inc.
$0.9343

SXT32412DA16-13.000M
Suntsu Electronics, Inc.
$1.0422

SXT32410DC16-13.000M
Suntsu Electronics, Inc.
$1.0599

QT325G-10.000MAAQ-T
QST Products, LLC
$0.5477

SXT32419CC38-24.576M
Suntsu Electronics, Inc.
$0.8843

SXT32412EB07-16.384M
Suntsu Electronics, Inc.
$1.2355
Welcome back, may I help you?