
* Images are for reference only
SXT22421CA38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CA38-19.200M
- JLCPCB Part #
- C7341092
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 19.2MHz 21pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2082
200+
$0.4836
500+
$0.4660
1000+
$0.4595
Related Products

SXT22421CC38-19.200M
Suntsu Electronics, Inc.
$1.2275

SXT32421CA38-19.200M
Suntsu Electronics, Inc.
$1.1038

SXT22422CA38-19.200M
Suntsu Electronics, Inc.
$1.2082

QT252S-27.000MAAJ-T
QST Products, LLC
$0.9094

SXT22417AA16-18.432M
Suntsu Electronics, Inc.
$1.0909

SXT22418EA38-20.000M
Suntsu Electronics, Inc.
$0.9865
Welcome back, may I help you?