
* Images are for reference only
LTC6655LNCHMS8-2.5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6655LNCHMS8-2.5#TRPBF
- JLCPCB Part #
- C689451
- Package
- MSOP-8
- Description
- -40℃~+125℃ 0.25ppmp-p 2.5V 3V~13.2V 5mA 5ppm/℃ 7.5mA Fixed Series ±0.05% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7352
10+
$14.0481
30+
$12.8568
100+
$11.8165
Related Products
Welcome back, may I help you?