
* Images are for reference only
LT3009EDC#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3009EDC#TRMPBF
- JLCPCB Part #
- C666166
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 150uVrms 20V 20mA 280mV@(20mA) 3uA 600mV~19.5V 60dB@(120Hz) Adjustable Over Current Protection、Thermal Shutdown、Enable control Positive DFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$3.0604
10+
$2.9880
30+
$2.9396
100+
$2.8913
Related Products
Welcome back, may I help you?