This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD533KD

Extended
Manufacturer
Analog Devices
MFR.Part #
AD533KD
JLCPCB Part #
C3743213
Package
CDIP-14
Description
-55℃~+125℃ 1MHz 45V/us Four-Quadrant CDIP-14 Linear - Analog Multipliers, Dividers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.5438
200+ $4.8551
500+ $4.6849
1000+ $4.5998

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons