
* Images are for reference only
SXT22420BA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BA16-50.000M
- JLCPCB Part #
- C6255837
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 20pF 50MHz 50Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3018
200+
$0.5195
500+
$0.5033
1000+
$0.4937
Related Products

SXT22420BB16-50.000M
Suntsu Electronics, Inc.
$1.3131

SXT22422BA16-50.000M
Suntsu Electronics, Inc.
$1.3018

SXT22420CA16-50.000M
Suntsu Electronics, Inc.
$1.3244

SXT22410DD17-40.000M
Suntsu Electronics, Inc.
$2.2310

SXT22417CC17-12.000M
Suntsu Electronics, Inc.
$1.0970

SXT22417EA16-50.000M
Suntsu Electronics, Inc.
$1.4035
Welcome back, may I help you?