
* Images are for reference only
SXT32417BA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BA07-37.400M
- JLCPCB Part #
- C7387842
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 17pF 37.4MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3337
200+
$0.5332
500+
$0.5139
1000+
$0.5058
Related Products

SXT32417BB07-37.400M
Suntsu Electronics, Inc.
$1.3434

SXT32417BA27-37.400M
Suntsu Electronics, Inc.
$1.3386

SXT32417DA07-37.400M
Suntsu Electronics, Inc.
$1.3821

7U16000E15UCG
SJK(SHENZHEN CRYSTAL TECH)
$0.0740

SXT3249BA38-14.7456M
Suntsu Electronics, Inc.
$1.0615

SXT32410DB16-25.000M
Suntsu Electronics, Inc.
$0.9375
Welcome back, may I help you?